Parametric Equivalent
Parametric Equivalent

OSTKP210151 | |
|---|---|
DigiKey Part Number | OSTKP210151-ND |
Manufacturer | |
Manufacturer Product Number | OSTKP210151 |
Description | TERM BLK 21P SIDE ENT 6.35MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 21 Position Wire to Board Terminal Block Horizontal with Board 0.250" (6.35mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer On Shore Technology Inc. | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 21 | Contact Material - Plating Brass |
Pitch 0.250" (6.35mm) | Clamp Material - Plating Brass |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel - Zinc Plated |
Current 30 A | Torque - Screw 1.0 Nm (8.9 Lb-In) |
Voltage 300 V | Screw Thread M3.5 |
Wire Gauge 10-24 AWG | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OSTKP210150 | On Shore Technology Inc. | 0 | OSTKP210150-ND | €10.03000 | Parametric Equivalent |
| OSTKP210152 | On Shore Technology Inc. | 0 | OSTKP210152-ND | €7.26143 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | €6.62500 | €53.00 |
| Unit Price without VAT: | €6.62500 |
|---|---|
| Unit Price with VAT: | €7.95000 |

