OSTKO052150 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


On Shore Technology Inc.
In Stock: 0
Unit Price: €1.98903
Datasheet
Image for OSTKO052150 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OSTKO052150

DigiKey Part Number
OSTKO052150-ND
Manufacturer
Manufacturer Product Number
OSTKO052150
Description
TERM BLK 5P SIDE ENT 9.53MM PCB
Customer Reference
Detailed Description
5 Position Wire to Board Terminal Block Horizontal with Board 0.375" (9.53mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Through Hole
Manufacturer
On Shore Technology Inc.
Wire Termination
Screw - Rising Cage Clamp
Series
Features
Interlocking (Side)
Packaging
Bulk
Color
Green
Part Status
Obsolete
Operating Temperature
-40°C ~ 115°C
Number of Levels
1
Housing Material
Thermoplastic
Positions Per Level
5
Contact Material - Plating
Brass - Tin Plated
Pitch
0.375" (9.53mm)
Clamp Material - Plating
Brass - Nickel Plated
Mating Orientation
Horizontal with Board
Screw Material - Plating
Steel - Zinc Plated
Current
30 A
Torque - Screw
1.0 Nm (8.9 Lb-In)
Voltage
300 V
Screw Thread
M3.5
Wire Gauge
10-24 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OSTT7052150On Shore Technology Inc.0OSTT7052150-ND€1.98903Similar
Obsolete
This product is no longer manufactured. View Substitutes