Direct

OSTKG230080 | |
|---|---|
DigiKey Part Number | OSTKG230080-ND |
Manufacturer | |
Manufacturer Product Number | OSTKG230080 |
Description | TERM BLOCK HDR 23POS 5MM |
Customer Reference | |
Detailed Description | 23 Position Terminal Block Header, Male Pins, Partial Shroud 0.197" (5.00mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Header Orientation Vertical |
Manufacturer On Shore Technology Inc. | Termination Style Solder |
Series | Mounting Type Through Hole |
Packaging Bulk | Voltage - UL 300 V |
Part Status Obsolete | Operating Temperature -30°C ~ 105°C |
Type Header, Male Pins, Partial Shroud | Contact Mating Finish Tin |
Number of Positions 23 | Housing Material Brass |
Positions Per Level 23 | Contact Tail Length 0.138" (3.50mm) |
Number of Levels 1 | Insulation Height 0.138" (3.50mm) |
Pitch 0.197" (5.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KG2300800000G | Amphenol Anytek | 0 | KG2300800000G-ND | €1.04579 | Direct |


