Parametric Equivalent

OSTHX222181 | |
|---|---|
DigiKey Part Number | OSTHX222181-ND |
Manufacturer | |
Manufacturer Product Number | OSTHX222181 |
Description | TERM BLK 22POS TOP ENT 3.5MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
Category | Wire Gauge 16-26 AWG |
Manufacturer On Shore Technology Inc. | Mounting Type Through Hole |
Series | Wire Termination Screwless - Push Button Clamp |
Packaging Bulk | Features Interlocking (Side) |
Part Status Active | Color Gray |
Number of Levels 1 | Operating Temperature -40°C ~ 115°C |
Positions Per Level 22 | Housing Material Thermoplastic |
Pitch 0.138" (3.50mm) | Contact Material - Plating Brass |
Mating Orientation Vertical with Board | Clamp Material - Plating Steel, Stainless |
Current 10 A | Base Product Number |
Voltage 300 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OSTHX222081 | On Shore Technology Inc. | 0 | OSTHX222081-ND | €3.77917 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | €3.77917 | €45.35 |
| Unit Price without VAT: | €3.77917 |
|---|---|
| Unit Price with VAT: | €4.53500 |

