Parametric Equivalent

OSTHX082181 | |
|---|---|
DigiKey Part Number | OSTHX082181-ND |
Manufacturer | |
Manufacturer Product Number | OSTHX082181 |
Description | TERM BLK 8P TOP ENTRY 3.5MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
Category | Wire Gauge 16-26 AWG |
Manufacturer On Shore Technology Inc. | Mounting Type Through Hole |
Series | Wire Termination Screwless - Push Button Clamp |
Packaging Bulk | Features Interlocking (Side) |
Part Status Active | Color Gray |
Number of Levels 1 | Operating Temperature -40°C ~ 115°C |
Positions Per Level 8 | Housing Material Thermoplastic |
Pitch 0.138" (3.50mm) | Contact Material - Plating Brass |
Mating Orientation Vertical with Board | Clamp Material - Plating Steel, Stainless |
Current 10 A | Base Product Number |
Voltage 300 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OSTHX082081 | On Shore Technology Inc. | 0 | OSTHX082081-ND | €1.45516 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 31 | €1.45516 | €45.11 |
| Unit Price without VAT: | €1.45516 |
|---|---|
| Unit Price with VAT: | €1.74619 |

