Direct

OSTHQ143081 | |
|---|---|
DigiKey Part Number | OSTHQ143081-ND |
Manufacturer | |
Manufacturer Product Number | OSTHQ143081 |
Description | TERM BLOCK 7POS 5.08MM PCB |
Customer Reference | |
Detailed Description | 7 Position Wire to Board Terminal Block Angled 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
Category | Voltage 300 V |
Manufacturer On Shore Technology Inc. | Wire Gauge 12-28 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screwless - Leg Spring, Push-In Spring |
Part Status Obsolete | Color Gray |
Number of Levels 2 | Operating Temperature -30°C ~ 105°C |
Positions Per Level 7 | Housing Material Thermoplastic |
Pitch 0.200" (5.08mm) | Contact Material - Plating Brass |
Mating Orientation Angled | Clamp Material - Plating Steel, Stainless |
Current 10 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HQ1430810000G | Amphenol Anytek | 0 | HQ1430810000G-ND | €2.03663 | Direct |

