Similar

OSTHA035150 | |
|---|---|
DigiKey Part Number | OSTHA035150-ND |
Manufacturer | |
Manufacturer Product Number | OSTHA035150 |
Description | TERM BLK 3P SIDE ENT 2.54MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.100" (2.54mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | On Shore Technology Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 3 | |
Pitch | 0.100" (2.54mm) | |
Mating Orientation | Horizontal with Board | |
Current | 2 A | |
Voltage | 150 V | |
Wire Gauge | 20-26 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | Lever Actuated | |
Color | Green | |
Operating Temperature | -30°C ~ 105°C | |
Housing Material | Thermoplastic | |
Contact Material - Plating | Brass | |
Clamp Material - Plating | Steel, Stainless | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €0.47320 | €47.32 |
| Unit Price without VAT: | €0.47320 |
|---|---|
| Unit Price with VAT: | €0.56784 |


