Similar

OSTHA025150 | |
|---|---|
DigiKey Part Number | OSTHA025150-ND |
Manufacturer | |
Manufacturer Product Number | OSTHA025150 |
Description | TERM BLK 2P SIDE ENT 2.54MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.100" (2.54mm) Through Hole |
Datasheet | Datasheet |
Category | Wire Gauge 20-26 AWG |
Manufacturer On Shore Technology Inc. | Mounting Type Through Hole |
Series | Wire Termination Screwless - Leg Spring, Push-In Spring |
Packaging Bulk | Features Lever Actuated |
Part Status Active | Color Green |
Number of Levels 1 | Operating Temperature -30°C ~ 105°C |
Positions Per Level 2 | Housing Material Thermoplastic |
Pitch 0.100" (2.54mm) | Contact Material - Plating Brass |
Mating Orientation Horizontal with Board | Clamp Material - Plating Steel, Stainless |
Current 2 A | Base Product Number |
Voltage 150 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TBL003-254-02GR-2OR | Same Sky (Formerly CUI Devices) | 3.866 | 102-6385-ND | €0.60000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 147 | €0.38218 | €56.18 |
| Unit Price without VAT: | €0.38218 |
|---|---|
| Unit Price with VAT: | €0.45862 |


