Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

OSTEK062150 | |
|---|---|
DigiKey Part Number | OSTEK062150-ND |
Manufacturer | |
Manufacturer Product Number | OSTEK062150 |
Description | TERM BLK 6P SIDE ENT 5.08MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer On Shore Technology Inc. | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 6 | Contact Material - Plating Brass |
Pitch 0.200" (5.08mm) | Clamp Material - Plating Brass |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel - Zinc Plated |
Current 15 A | Torque - Screw 0.49 Nm (4.3 Lb-In) |
Voltage 300 V | Screw Thread M2.5 |
Wire Gauge 12-30 AWG | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1701144 | Phoenix Contact | 49 | 277-17166-ND | €9.33000 | Parametric Equivalent |
| 282841-6 | TE Connectivity AMP Connectors | 7.432 | A98344-ND | €3.23000 | Parametric Equivalent |
| 796949-6 | TE Connectivity AMP Connectors | 522 | 796949-6-ND | €5.35000 | Parametric Equivalent |
| 950025106000000 | Würth Elektronik | 0 | 732-950025106000000-ND | €3.11000 | Parametric Equivalent |
| EK0621500000G | Amphenol Anytek | 0 | EK0621500000G-ND | €0.82435 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 26 | €1.81577 | €47.21 |
| Unit Price without VAT: | €1.81577 |
|---|---|
| Unit Price with VAT: | €2.17892 |






