4 Circuit 0.394" (10.00mm) Eurostyle Terminal Strip Connector, Screws
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Circuit 0.394" (10.00mm) Eurostyle Terminal Strip Connector, Screws
ES1000/04DSFB
ES1000/04DSFB

ES1000/04DSFB

DigiKey Part Number
ED3003-ND
Manufacturer
Manufacturer Product Number
ES1000/04DSFB
Description
CONN TERM STRIP 4CIRC 0.394"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Circuit 0.394" (10.00mm) Eurostyle Terminal Strip Connector Screws
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
On Shore Technology Inc.
Series
Packaging
Bulk
Part Status
Active
Terminal Block Type
Eurostyle Terminal Strip
Number of Circuits
4
Number of Wire Entries
8
Pitch
0.394" (10.00mm)
Number of Rows
2
Current Rating (Amps)
20A
Voltage Rating
300V
Wire Gauge
12-20 AWG
Top Termination
Screws
Bottom Termination
Closed
Barrier Type
Enclosed
Features
-
Color
Natural
Terminal Screw Material
Steel
Terminal Screw Finish
Zinc
Mounting Type
Chassis, Panel
Operating Temperature
-33°C ~ 105°C
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 150
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€1.45000€1.45
10€1.05100€10.51
25€0.91600€22.90
50€0.82800€41.40
100€0.75340€75.34
300€0.66057€198.17
500€0.62686€313.43
1.000€0.58923€589.23
5.000€0.52993€2,649.65
Manufacturers Standard Package
Unit Price without VAT:€1.45000
Unit Price with VAT:€1.74000