Direct

ED4101/7-KD | |
|---|---|
DigiKey Part Number | ED2320-ND |
Manufacturer | |
Manufacturer Product Number | ED4101/7-KD |
Description | TERM BLK 7POS SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Wire Gauge 14-20 AWG |
Manufacturer On Shore Technology Inc. | Mounting Type Through Hole |
Series | Wire Termination Screwless - Push Button Clamp |
Packaging Bulk | Features Interlocking (Side) |
Part Status Active | Color Gray, Slate |
Number of Levels 1 | Operating Temperature -30°C ~ 105°C |
Positions Per Level 7 | Housing Material Polyamide (PA), Nylon |
Pitch 0.197" (5.00mm) | Contact Material - Plating Copper |
Mating Orientation Horizontal with Board | Clamp Material - Plating Steel, Stainless |
Current 10 A | Base Product Number |
Voltage 300 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OSTHB070180 | On Shore Technology Inc. | 0 | OSTHB070180-ND | €1.04977 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | €1.60180 | €80.09 |
| Unit Price without VAT: | €1.60180 |
|---|---|
| Unit Price with VAT: | €1.92216 |


