Direct




ED104/6DS | |
|---|---|
DigiKey Part Number | ED1560-ND |
Manufacturer | |
Manufacturer Product Number | ED104/6DS |
Description | TERM BLK 6POS SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | On Shore Technology Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 6 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 15 A | |
Voltage | 300 V | |
Wire Gauge | 14-22 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Leaf Spring, Wire Guard | |
Features | - | |
Color | Gray | |
Operating Temperature | -30°C ~ 105°C | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | Brass | |
Clamp Material - Plating | Steel, Stainless | |
Screw Material - Plating | - | |
Torque - Screw | 0.8 Nm (7.1 Lb-In) | |
Screw Thread | M3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.78000 | €3.78 |
| 10 | €2.68500 | €26.85 |
| 25 | €2.35000 | €58.75 |
| 50 | €2.14100 | €107.05 |
| 100 | €1.96820 | €196.82 |
| 250 | €1.78872 | €447.18 |
| 500 | €1.68438 | €842.19 |
| 1.000 | €1.60211 | €1,602.11 |
| 5.000 | €1.47436 | €7,371.80 |
| Unit Price without VAT: | €3.78000 |
|---|---|
| Unit Price with VAT: | €4.53600 |


