
ED044PLCZ-SM-N | |
|---|---|
DigiKey Part Number | ED3058-5-ND |
Manufacturer | |
Manufacturer Product Number | ED044PLCZ-SM-N |
Description | CONN SOCKET PLCC 44POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 44 (2 x 22) Pos PLCC Socket Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | On Shore Technology Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | PLCC | |
Number of Positions or Pins (Grid) | 44 (2 x 22) | |
Pitch - Mating | 0.050" (1.27mm) | |
Contact Finish - Mating | - | |
Contact Finish Thickness - Mating | - | |
Contact Material - Mating | Phosphor Bronze | |
Mounting Type | Surface Mount | |
Features | Closed Frame | |
Termination | Solder | |
Pitch - Post | 0.050" (1.27mm) | |
Contact Finish - Post | - | |
Contact Finish Thickness - Post | - | |
Contact Material - Post | Phosphor Bronze | |
Housing Material | Polyphenylene Sulfide (PPS) | |
Operating Temperature | -55°C ~ 105°C | |
Termination Post Length | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1 A | |
Contact Resistance | 30mOhm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | €0.40000 | €50.00 |
| Unit Price without VAT: | €0.40000 |
|---|---|
| Unit Price with VAT: | €0.48000 |

