Socket Contact 18-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

420CP-T-2

DigiKey Part Number
52-420CP-T-2TR-ND - Tape & Reel (TR)
52-420CP-T-2CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
420CP-T-2
Description
4.2MM LATCH AND LOCK CRIMP TERMI
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Socket Contact 18-22 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
On Shore Technology Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
18-22 AWG
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.075
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.09000€0.09
10€0.04100€0.41
25€0.03880€0.97
50€0.03700€1.85
100€0.03520€3.52
250€0.03300€8.25
500€0.03142€15.71
1.000€0.02991€29.91
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.02712€108.48
8.000€0.02583€206.64
12.000€0.02510€301.20
20.000€0.02421€484.20
28.000€0.02364€661.92
40.000€0.02305€922.00
Manufacturers Standard Package
Unit Price without VAT:€0.09000
Unit Price with VAT:€0.10800