16 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole
XW4M-06D2-H1
XW4M-06D2-H1
XW4M/N Push-In Terminal Block Connector | Datasheet Preview

XW4M-16D2-H1DS

DigiKey Part Number
39-XW4M-16D2-H1DS-ND
Manufacturer
Manufacturer Product Number
XW4M-16D2-H1DS
Description
TERM BLOCK HDR 16POS 3.50MM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
16 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
EDA/CAD Models
XW4M-16D2-H1DS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
8A
Manufacturer
Omron Electronics Inc-EMC Div
Voltage - IEC
160 V
Series
Current - UL
8 A
Packaging
Tray
Voltage - UL
300 V
Part Status
Active
Color
Black
Type
Header, Male Pins, Shrouded (4 Side)
Operating Temperature
-40°C ~ 100°C
Number of Positions
16
Contact Mating Finish
Tin
Positions Per Level
8
Features
Latches
Number of Levels
2
Material Flammability Rating
UL94 V-0
Pitch
0.138" (3.50mm)
Contact Material
Copper Alloy
Header Orientation
90°, Right Angle
Housing Material
Liquid Crystal Polymer (LCP)
Termination Style
Solder
Contact Tail Length
0.130" (3.30mm)
Mounting Type
Through Hole
Insulation Height
0.421" (10.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€7.84000€7.84
10€6.66800€66.68
35€6.10343€213.62
70€5.81200€406.84
105€5.64810€593.05
280€5.27061€1,475.77
525€5.04211€2,647.11
1.015€4.81320€4,885.40
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€7.84000
Unit Price with VAT:€9.40800