Contact Spring Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XP3B-3829-5050-1-D/T

DigiKey Part Number
OR1243-ND
Manufacturer
Manufacturer Product Number
XP3B-3829-5050-1-D/T
Description
CONTACT SPRING LOADED T/H GOLD
Customer Reference
Detailed Description
Contact Spring Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recommended Working Height
0.096" (2.45mm)
Manufacturer
Omron Electronics Inc-EMC Div
Minimum Working Height
0.093" (2.35mm)
Series
Operating Force - Initial
33gf
Packaging
Bulk
Plunger Size
0.004" ~ 0.008" (0.09mm ~ 0.20mm)
Part Status
Obsolete
Mating Cycles
1000000
Contact Type
Probe Pin
Contact Material
Nickel Alloy
Mounting Type
Through Hole
Contact Finish
Gold
Maximum Working Height
0.112" (2.85mm)
Current Rating (Amps)
2A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.