Contact Spring Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XP3B-3029-5050-1-D/R

DigiKey Part Number
OR1225-ND
Manufacturer
Manufacturer Product Number
XP3B-3029-5050-1-D/R
Description
CONTACT SPRING LOADED T/H GOLD
Customer Reference
Detailed Description
Contact Spring Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Bulk
Part Status
Obsolete
Contact Type
Probe Pin
Mounting Type
Through Hole
Maximum Working Height
0.112" (2.85mm)
Recommended Working Height
0.096" (2.45mm)
Minimum Working Height
0.093" (2.35mm)
Pad Layout Dimension
-
Operating Force - Initial
25gf
Operating Force - Mid Compression
-
Plunger Size
0.002" ~ 0.008" (0.06mm ~ 0.20mm)
Features
-
Mating Cycles
1000000
Contact Material
Nickel Alloy
Contact Finish
Gold
Contact Finish Thickness
-
Current Rating (Amps)
2A
Material Flammability Rating
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.