
XF3M(1)-1415-1B | |
|---|---|
DigiKey Part Number | Z5875TR-ND - Tape & Reel (TR) Z5875CT-ND - Cut Tape (CT) Z5875DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XF3M(1)-1415-1B |
Description | CONN FFC FPC 14POS 1MM R/A |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 14 Position FFC, FPC Connector Contacts, Top and Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | XF3M(1)-1415-1B Models |
Category | Contact Material Copper Alloy |
Manufacturer Omron Electronics Inc-EMC Div | Contact Finish Gold |
Series | Housing Material Liquid Crystal Polymer (LCP), Halogen Free |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Liquid Crystal Polymer (LCP), Halogen Free |
Part Status Active | Features Solder Retention |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -30°C ~ 85°C |
Connector/Contact Type Contacts, Top and Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 14 | Current Rating (Amps) 0.5A |
Pitch 0.039" (1.00mm) | Contact Finish Thickness Flash |
Termination Solder | Housing Color Natural |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.079" (2.00mm) | Mating Cycles 20 |
Locking Feature Rotary Lock, Backlock | Base Product Number |
Cable End Type Tapered |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.52000 | €1.52 |
| 10 | €1.29300 | €12.93 |
| 25 | €1.21200 | €30.30 |
| 50 | €1.15380 | €57.69 |
| 100 | €1.09880 | €109.88 |
| 250 | €1.02988 | €257.47 |
| 500 | €0.98068 | €490.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | €0.90755 | €1,361.33 |
| 3.000 | €0.86426 | €2,592.78 |
| 4.500 | €0.83990 | €3,779.55 |
| 7.500 | €0.81020 | €6,076.50 |
| 10.500 | €0.79122 | €8,307.81 |
| Unit Price without VAT: | €1.52000 |
|---|---|
| Unit Price with VAT: | €1.82400 |


