6 Position FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XF2J-062412A

DigiKey Part Number
OR1003TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XF2J-062412A
Description
CONN FPC VERT 6POS 0.5MM SMD
Customer Reference
Detailed Description
6 Position FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
XF2J-062412A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable End Type
Tapered
Manufacturer
Omron Electronics Inc-EMC Div
Contact Material
Copper Alloy
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Housing Material
Polyamide (PA46), Nylon 4/6
Part Status
Obsolete
Features
Zero Insertion Force (ZIF)
Flat Flex Type
FPC
Voltage Rating
50V
Mounting Type
Surface Mount
Operating Temperature
-30°C ~ 85°C
Connector/Contact Type
Contacts, Vertical - 1 Sided
Material Flammability Rating
UL94 V-0
Number of Positions
6
Current Rating (Amps)
0.5A
Pitch
0.020" (0.50mm)
Contact Finish Thickness
5.90µin (0.150µm)
Termination
Solder
Housing Color
Natural
FFC, FCB Thickness
0.30mm
Actuator Color
Black
Height Above Board
0.163" (4.15mm)
Mating Cycles
30
Locking Feature
Slide Lock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.