
SSG-5L3H | |
|---|---|
DigiKey Part Number | SSG-5L3H-ND |
Manufacturer | |
Manufacturer Product Number | SSG-5L3H |
Description | SWITCH SNAP ACTION SPDT 5A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | SSG-5L3H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 5A (AC), 4A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Simulated Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
Ingress Protection | IP40 | |
Features | - | |
Operating Force | 61gf | |
Release Force | 6.118gf | |
Operating Position | 0.420" (10.7mm) | |
Pretravel | - | |
Differential Travel | 0.031" (0.8mm) | |
Overtravel | 0.040" (1.0mm) | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 200,000 Cycles | |
Operating Temperature | -25°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €1.43430 | €143.43 |
| Unit Price without VAT: | €1.43430 |
|---|---|
| Unit Price with VAT: | €1.72116 |

