Switch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS-5GL11

DigiKey Part Number
SS-5GL11-ND
Manufacturer
Manufacturer Product Number
SS-5GL11
Description
SWITCH SNAP ACTION HINGE SPDT
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Switch
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Bulk
Part Status
Active
Circuit
-
Switch Function
-
Current Rating (Amps)
-
Actuator Type
-
Mounting Type
-
Termination Style
-
Ingress Protection
-
Features
-
Operating Force
-
Release Force
-
Operating Position
-
Pretravel
-
Differential Travel
-
Overtravel
-
Mechanical Life
-
Electrical Life
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
500€1.30664€653.32
Manufacturers Standard Package
Unit Price without VAT:€1.30664
Unit Price with VAT:€1.56797