R87F-A6A85HP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Orion Fans
In Stock: 3
Unit Price: €20.97000
Datasheet

Parametric Equivalent


Mechatronics Fan Group
In Stock: 72
Unit Price: €19.80000
Datasheet
Image for R87F-A6A85HP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R87F-A6A85HP

DigiKey Part Number
R87F-A6A85HP-ND
Manufacturer
Manufacturer Product Number
R87F-A6A85HP
Description
FAN AXIAL 80X38MM 230VAC TERM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 230VAC Square - 80mm L x 80mm H Ball 32.1 CFM (0.899m³/min) 2 Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
230VAC
Size / Dimension
Square - 80mm L x 80mm H
Width
38.00mm
Air Flow
32.1 CFM (0.899m³/min)
Static Pressure
0.236 in H2O (58.8 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
-
Noise
36.0dB
Power (Watts)
9.00W
RPM
3200 RPM
Termination
2 Terminals
Ingress Protection
-
Operating Temperature
-22 ~ 158°F (-30 ~ 70°C)
Approval Agency
CSA, UL
Weight
0.617 lb (279.87 g)
Current Rating (Amps)
0.050A
Voltage Range
195.5 ~ 253VAC
Material - Frame
Aluminum
Material - Blade
Polycarbonate (PC)
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€69.39000€69.39
Manufacturers Standard Package
Unit Price without VAT:€69.39000
Unit Price with VAT:€83.26800