
R87F-A4A85HP | |
|---|---|
DigiKey Part Number | R87F-A4A85HP-ND |
Manufacturer | |
Manufacturer Product Number | R87F-A4A85HP |
Description | FAN AXIAL 80X38MM 200VAC TERM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 200VAC Square - 80mm L x 80mm H Ball 32.1 CFM (0.899m³/min) 2 Terminals |
Datasheet | Datasheet |
Category | Noise 32.0dB |
Manufacturer Omron Electronics Inc-EMC Div | Power (Watts) 10.00W |
Series | RPM 2700 RPM |
Packaging Bulk | Termination 2 Terminals |
Part Status Active | Operating Temperature -22 ~ 158°F (-30 ~ 70°C) |
Voltage - Rated 200VAC | Approval Agency CSA, UL |
Size / Dimension Square - 80mm L x 80mm H | Weight 0.617 lb (279.87 g) |
Width 38.00mm | Current Rating (Amps) 0.060A |
Air Flow 32.1 CFM (0.899m³/min) | Material - Frame Aluminum |
Static Pressure 0.169 in H2O (42.1 Pa) | Material - Blade Polycarbonate (PC) |
Bearing Type Ball | Base Product Number |
Fan Type Tubeaxial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €82.72000 | €82.72 |
| Unit Price without VAT: | €82.72000 |
|---|---|
| Unit Price with VAT: | €99.26400 |



