
R87F-A4A83L | |
|---|---|
DigiKey Part Number | R87F-A4A83L-ND |
Manufacturer | |
Manufacturer Product Number | R87F-A4A83L |
Description | FAN AXIAL 80X25MM 200VAC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 200VAC Square - 80mm L x 80mm H Ball 17.9 CFM (0.501m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Noise 28.0dB |
Manufacturer Omron Electronics Inc-EMC Div | Power (Watts) 5.00W |
Series | RPM 1900 RPM |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Active | Operating Temperature -22 ~ 158°F (-30 ~ 70°C) |
Voltage - Rated 200VAC | Approval Agency CSA, UL |
Size / Dimension Square - 80mm L x 80mm H | Weight 0.507 lb (229.97 g) |
Width 25.00mm | Current Rating (Amps) 0.030A |
Air Flow 17.9 CFM (0.501m³/min) | Material - Frame Aluminum |
Static Pressure 0.078 in H2O (19.5 Pa) | Material - Blade Polycarbonate (PC) |
Bearing Type Ball | Base Product Number |
Fan Type Tubeaxial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €78.75000 | €78.75 |
| Unit Price without VAT: | €78.75000 |
|---|---|
| Unit Price with VAT: | €94.50000 |


