R87F-A4A15MP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Omron Automation and Safety
In Stock: 0
Unit Price: €49.96000
Fan Tubeaxial 200VAC Square - 120mm L x 120mm H Ball 88.3 CFM (2.50m³/min) 2 Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R87F-A4A15MP

DigiKey Part Number
Z11651-ND
Manufacturer
Manufacturer Product Number
R87F-A4A15MP
Description
FAN AXIAL 120X38MM 200VAC TERM
Customer Reference
Detailed Description
Fan Tubeaxial 200VAC Square - 120mm L x 120mm H Ball 88.3 CFM (2.50m³/min) 2 Terminals
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
39.0dB
Manufacturer
Omron Electronics Inc-EMC Div
Power (Watts)
15.00W
Series
RPM
2450 RPM
Packaging
Bulk
Termination
2 Terminals
Part Status
Obsolete
Operating Temperature
-22 ~ 158°F (-30 ~ 70°C)
Voltage - Rated
200VAC
Approval Agency
CSA, UL
Size / Dimension
Square - 120mm L x 120mm H
Weight
1.2 lbs (544.3 g)
Width
38.00mm
Current Rating (Amps)
0.090A
Air Flow
88.3 CFM (2.50m³/min)
Material - Frame
Aluminum
Static Pressure
0.255 in H2O (63.7 Pa)
Material - Blade
Polycarbonate (PC)
Bearing Type
Ball
Base Product Number
Fan Type
Tubeaxial
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R87F-A4A15LPOmron Automation and Safety0R87F-A4A15LP-ND€49.96000Similar
Obsolete
This product is no longer manufactured. View Substitutes