MFR Recommended

R87F-A3A15MP | |
|---|---|
DigiKey Part Number | R87F-A3A15MP-ND |
Manufacturer | |
Manufacturer Product Number | R87F-A3A15MP |
Description | FAN AXIAL 120X38MM 115VAC TERM |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Square - 120mm L x 120mm H Ball 88.3 CFM (2.50m³/min) 2 Terminals |
Datasheet | Datasheet |
Category | Noise 42.0dB |
Manufacturer Omron Electronics Inc-EMC Div | Power (Watts) 14.00W |
Series | RPM 2700 RPM |
Packaging Bulk | Termination 2 Terminals |
Part Status Obsolete | Operating Temperature -22 ~ 158°F (-30 ~ 70°C) |
Voltage - Rated 115VAC | Approval Agency CSA, UL |
Size / Dimension Square - 120mm L x 120mm H | Weight 1.2 lbs (544.3 g) |
Width 38.00mm | Current Rating (Amps) 0.160A |
Air Flow 88.3 CFM (2.50m³/min) | Voltage Range 97.8 ~ 126.5VAC |
Static Pressure 0.255 in H2O (63.7 Pa) | Material - Frame Aluminum |
Bearing Type Ball | Material - Blade Polycarbonate (PC) |
Fan Type Tubeaxial | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R87F-A3A15HP | Omron Electronics Inc-EMC Div | 6 | Z11649-ND | €63.50000 | MFR Recommended |


