



G6K-2G-TR DC24 | |
|---|---|
DigiKey Part Number | 39-G6K-2G-TRDC24TR-ND - Tape & Reel (TR) 39-G6K-2G-TRDC24CT-ND - Cut Tape (CT) 39-G6K-2G-TRDC24DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G6K-2G-TR DC24 |
Description | RELAY TELECOM DPDT 1A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | G6K-2G-TR DC24 Models |
Category | Coil Type Non Latching |
Manufacturer Omron Electronics Inc-EMC Div | Termination Style J Lead |
Series | Seal Rating Sealed - Fully |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Must Operate Voltage 19.2 VDC |
Part Status Active | Must Release Voltage 2.4 VDC |
Mounting Type Surface Mount | Operate Time 3 ms |
Coil Voltage 24VDC | Release Time 3 ms |
Contact Form DPDT (2 Form C) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 1 A | Contact Material Silver (Ag), Gold (Au) |
Switching Voltage 125VAC, 60VDC - Max | Relay Type Telecom |
Load - Max Switching 125VA, 60W | Coil Resistance 5.22 kOhms |
Coil Current 4.6 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.05000 | €4.05 |
| 10 | €3.60100 | €36.01 |
| 25 | €3.43920 | €85.98 |
| 50 | €3.32120 | €166.06 |
| 100 | €3.20740 | €320.74 |
| 250 | €3.06268 | €765.67 |
| 500 | €2.95748 | €1,478.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | €2.77236 | €4,990.25 |
| Unit Price without VAT: | €4.05000 |
|---|---|
| Unit Price with VAT: | €4.86000 |

