Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




G6K-2F-TR DC9 | |
|---|---|
DigiKey Part Number | G6K-2F-TRDC9-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | G6K-2F-TR DC9 |
Description | RELAY TELECOM DPDT 1A 9V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Manufacturer Omron Electronics Inc-EMC Div | Termination Style Gull Wing |
Series | Seal Rating Sealed - Fully |
Packaging Tape & Reel (TR) | Must Operate Voltage 7.2 VDC |
Part Status Active | Must Release Voltage 0.9 VDC |
Mounting Type Surface Mount | Operate Time 3 ms |
Coil Voltage 9VDC | Release Time 3 ms |
Contact Form DPDT (2 Form C) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 1 A | Contact Material Silver (Ag), Gold (Au) |
Switching Voltage 125VAC, 60VDC - Max | Relay Type Telecom |
Load - Max Switching 125VA, 60W | Coil Resistance 795 Ohms |
Coil Current 11.3 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G6K-2F DC9 | Omron Electronics Inc-EMC Div | 392 | Z12721-ND | €4.05000 | Parametric Equivalent |
| G6K-2F-Y DC9 | Omron Electronics Inc-EMC Div | 565 | 39-G6K-2F-YDC9-ND | €4.05000 | Parametric Equivalent |
| G6K-2F-Y-TR DC9 | Omron Electronics Inc-EMC Div | 1.212 | Z8224CT-ND | €4.05000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | €3.03012 | €5,454.22 |
| Unit Price without VAT: | €3.03012 |
|---|---|
| Unit Price with VAT: | €3.63614 |


