
G6J-2FL-Y-TR DC9 | |
|---|---|
DigiKey Part Number | 39-G6J-2FL-Y-TRDC9TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | G6J-2FL-Y-TR DC9 |
Description | RELAY TELECOM DPDT 1A 9V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Category | Coil Type Non Latching |
Manufacturer Omron Electronics Inc-EMC Div | Termination Style Gull Wing |
Series | Seal Rating Sealed - Fully |
Packaging Tape & Reel (TR) | Operate Time 3 ms |
Part Status Active | Release Time 3 ms |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Coil Voltage 9VDC | Contact Material Silver (Ag), Gold (Au) |
Contact Form DPDT (2 Form C) | Approval Agency cURus |
Contact Rating (Current) 1 A | Relay Type Telecom |
Switching Voltage 125VAC, 110VDC - Max | Base Product Number |
Load - Max Switching 125VA, 110W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | €3.29219 | €2,633.75 |
| Unit Price without VAT: | €3.29219 |
|---|---|
| Unit Price with VAT: | €3.95063 |

