


G6HU-2-100-DC3 | |
|---|---|
DigiKey Part Number | G6HU-2-100-DC3-ND |
Manufacturer | |
Manufacturer Product Number | G6HU-2-100-DC3 |
Description | RELAY TELECOM DPDT 1A 3V |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
Category | Coil Type Latching, Single Coil |
Manufacturer Omron Electronics Inc-EMC Div | Termination Style PC Pin |
Series | Must Operate Voltage 2.25 VDC |
Packaging Tube | Operate Time 3 ms |
Part Status Obsolete | Release Time 3 ms |
Mounting Type Through Hole | Operating Temperature -40°C ~ 70°C |
Coil Voltage 3VDC | Contact Material Silver (Ag), Gold (Au) |
Contact Form DPDT (2 Form C) | Approval Agency CSA, UR |
Contact Rating (Current) 1 A | Relay Type Telecom |
Switching Voltage 125VAC, 110VDC - Max | Coil Resistance 90 Ohms |
Load - Max Switching 125VA, 110W | Base Product Number |
Coil Current 33.3 mA |

