Telecom Relay DPDT (2 Form C) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Telecom Relay DPDT (2 Form C) Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

G6HK-2-DC5

DigiKey Part Number
Z965-ND
Manufacturer
Manufacturer Product Number
G6HK-2-DC5
Description
RELAY TELECOM DPDT 1A 5V
Customer Reference
Detailed Description
Telecom Relay DPDT (2 Form C) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Latching, Dual Coil
Manufacturer
Omron Electronics Inc-EMC Div
Termination Style
PC Pin
Series
Must Operate Voltage
3.75 VDC
Packaging
Tube
Operate Time
3 ms
Part Status
Obsolete
Release Time
3 ms
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 70°C
Coil Voltage
5VDC
Contact Material
Silver (Ag), Gold (Au)
Contact Form
DPDT (2 Form C)
Approval Agency
CSA, UR
Contact Rating (Current)
1 A
Relay Type
Telecom
Switching Voltage
125VAC, 110VDC - Max
Coil Resistance
125 Ohms
Load - Max Switching
125VA, 110W
Base Product Number
Coil Current
40 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.