



G6B-1114P-US-P6B DC6 | |
|---|---|
DigiKey Part Number | G6B-1114P-US-P6BDC6-ND |
Manufacturer | |
Manufacturer Product Number | G6B-1114P-US-P6B DC6 |
Description | RELAY GENERAL PURPOSE SPST 5A 6V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 6VDC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | G6B-1114P-US-P6B DC6 Models |
Category | Termination Style Plug In |
Mfr | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 4.2 VDC |
Packaging Bulk | Must Release Voltage 0.6 VDC |
Part Status Active | Operate Time 10 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -25°C ~ 70°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Alloy, Cadmium Free |
Contact Rating (Current) 5 A | Approval Agency CSA, TUV, UR |
Switching Voltage 380VAC, 125VDC - Max | Relay Type |
Load - Max Switching 1900VA, 625W | Coil Resistance 180 Ohms |
Coil Current 33.3 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €4.49740 | €4,497.40 |
| Unit Price without VAT: | €4.49740 |
|---|---|
| Unit Price with VAT: | €5.39688 |

