



G6B-1114P-US DC6 | |
|---|---|
DigiKey Part Number | 39-G6B-1114P-USDC6-ND |
Manufacturer | |
Manufacturer Product Number | G6B-1114P-US DC6 |
Description | RELAY GEN PURPOSE SPST 5A 6V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 6VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G6B-1114P-US DC6 Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 4.2 VDC |
Packaging Bulk | Must Release Voltage 0.6 VDC |
Part Status Active | Operate Time 10 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -25°C ~ 70°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Alloy, Cadmium Free |
Contact Rating (Current) 5 A | Approval Agency CSA, TUV, UR |
Switching Voltage 380VAC, 125VDC - Max | Relay Type |
Load - Max Switching 1900VA, 625W | Coil Resistance 180 Ohms |
Coil Current 33.3 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.92000 | €5.92 |
| 10 | €5.28100 | €52.81 |
| 25 | €5.04320 | €126.08 |
| 50 | €4.87060 | €243.53 |
| 100 | €4.70350 | €470.35 |
| 250 | €4.49120 | €1,122.80 |
| 500 | €4.33688 | €2,168.44 |
| 1.000 | €4.18777 | €4,187.77 |
| Unit Price without VAT: | €5.92000 |
|---|---|
| Unit Price with VAT: | €7.10400 |



