



G6AU-234P-ST-US DC24 | |
|---|---|
DigiKey Part Number | 39-G6AU-234P-ST-USDC24-ND |
Manufacturer | |
Manufacturer Product Number | G6AU-234P-ST-US DC24 |
Description | RELAY GEN PURPOSE DPDT 1A 24V |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G6AU-234P-ST-US DC24 Models |
Category | Coil Current 4.2 mA |
Manufacturer Omron Electronics Inc-EMC Div | Coil Type Latching, Single Coil |
Series | Termination Style PC Pin |
Packaging Bulk | Must Operate Voltage 16.8 VDC |
Part Status Active | Operate Time 5 ms |
Mounting Type Through Hole | Release Time 5 ms |
Coil Voltage 24VDC | Operating Temperature -40°C ~ 70°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Palladium (AgPd), Gold (Au) |
Contact Rating (Current) 1 A | Relay Type General Purpose |
Switching Voltage 250VAC, 220VDC - Max | Coil Resistance 5.76 kOhms |
Load - Max Switching 250VA, 220W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.93000 | €5.93 |
| Unit Price without VAT: | €5.93000 |
|---|---|
| Unit Price with VAT: | €7.11600 |

