General Purpose Relay DPDT (2 Form C) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay DPDT (2 Form C) Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

G5V-2-H DC3

DigiKey Part Number
2266-G5V-2-H-DC3-ND
Manufacturer
Manufacturer Product Number
G5V-2-H DC3
Description
RELAY GENERAL PURPOSE DPDT 2A 3V
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Manufacturer
Omron Electronics Inc-EMC Div
Seal Rating
Sealed - Fully
Series
Must Operate Voltage
2.25 VDC
Packaging
Bulk
Must Release Voltage
0.15 VDC
Part Status
Active
Operate Time
7 ms
Mounting Type
Through Hole
Release Time
3 ms
Coil Voltage
3VDC
Operating Temperature
-25°C ~ 65°C
Contact Form
DPDT (2 Form C)
Contact Material
Silver (Ag), Gold (Au)
Contact Rating (Current)
2 A
Approval Agency
CSA, UR
Switching Voltage
125VAC, 125VDC - Max
Relay Type
General Purpose
Coil Current
120 mA
Coil Resistance
25 Ohms
Coil Type
Non Latching
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 130
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate €42.50 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.