



G5LE-1-G DC9 | |
|---|---|
DigiKey Part Number | Z2622-ND |
Manufacturer | |
Manufacturer Product Number | G5LE-1-G DC9 |
Description | RELAY GEN PURPOSE SPDT 10A 9V |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 9VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G5LE-1-G DC9 Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Coil Insulation Class F |
Packaging Tray | Must Operate Voltage 6.75 VDC |
Part Status Obsolete | Must Release Voltage 0.9 VDC |
Mounting Type | Operate Time 10 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 10 A | Contact Material Silver Tin Indium (AgSnIn) |
Switching Voltage 35VDC - Max | Approval Agency CSA, VDE, UR |
Load - Max Switching 350W | Relay Type |
Coil Current 77.8 mA | Coil Resistance 116 Ohms |
Coil Type Non Latching | Base Product Number |

