


G4D-212P-US-TV2-DC24 | |
|---|---|
DigiKey Part Number | G4D-212PUSTV2DC24-ND |
Manufacturer | |
Manufacturer Product Number | G4D-212P-US-TV2-DC24 |
Description | RELAY GEN PURPOSE DPDT 5A 24V |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Contact Form DPDT (2 Form C) |
Mfr | Contact Rating (Current) 5 A |
Series | Switching Voltage 250VAC - Max |
Packaging Bulk | Load - Max Switching 1250VA |
Part Status Obsolete | Termination Style PC Pin |
Mounting Type | Relay Type |
Coil Voltage | Base Product Number |

