Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 8-DIP (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 8-DIP (0.300", 7.62mm)
Omron's NEW G3VM VSON MOSFET Relay
How to Choose a Relay - Another Teaching Moment

G3VM-601CR

DigiKey Part Number
39-G3VM-601CR-ND
Manufacturer
Manufacturer Product Number
G3VM-601CR
Description
SSR RELAY SPST-NO 600MA 0-600V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 8-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
G3VM-601CR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Through Hole
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, DC
Voltage - Input
1.64VDC
Voltage - Load
0 V ~ 600 V
Load Current
600 mA
On-State Resistance (Max)
2 Ohms
Termination Style
PC Pin
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
8-DIP
Approval Agency
-
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€11.51000€11.51
10€10.24800€102.48
25€9.78600€244.65
50€9.45020€472.51
200€8.81220€1,762.44
400€8.50923€3,403.69
600€8.33673€5,002.04
1.000€8.12440€8,124.40
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€11.51000
Unit Price with VAT:€13.81200