



G3VM-51UR(TR05) | |
|---|---|
DigiKey Part Number | 39-G3VM-51UR(TR05)TR-ND - Tape & Reel (TR) 39-G3VM-51UR(TR05)CT-ND - Cut Tape (CT) 39-G3VM-51UR(TR05)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G3VM-51UR(TR05) |
Description | SSR RELAY SPST-NO 300MA 0-50V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.096", 2.45mm) |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-51UR(TR05) Models |
Category | Voltage - Input 1.27VDC |
Mfr | Voltage - Load 0 V ~ 50 V |
Series | Load Current 300 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | On-State Resistance (Max) 1.5 Ohms |
Part Status Active | Termination Style SMD (SMT) Tab |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package 4-VSON |
Output Type AC, DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.31000 | €9.31 |
| 10 | €8.29200 | €82.92 |
| 25 | €7.91840 | €197.96 |
| 50 | €7.64680 | €382.34 |
| 100 | €7.38420 | €738.42 |
| 250 | €7.05072 | €1,762.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €6.80834 | €3,404.17 |
| 1.000 | €6.57412 | €6,574.12 |
| Unit Price without VAT: | €9.31000 |
|---|---|
| Unit Price with VAT: | €11.17200 |










