G3VM-2 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Omron Electronics Inc-EMC Div
In Stock: 318
Unit Price: €2.27000
Datasheet

Parametric Equivalent


Omron Electronics Inc-EMC Div
In Stock: 344
Unit Price: €2.70000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 1.072
Unit Price: €2.41000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 314
Unit Price: €1.69000
Datasheet

Parametric Equivalent


IXYS Integrated Circuits Division
In Stock: 0
Unit Price: €1.24008
Datasheet

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 78
Unit Price: €1.66000
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-DIP (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-DIP (0.300", 7.62mm)
Omron's NEW G3VM VSON MOSFET Relay
Relay Basics - Another Teaching Moment | DigiKey Electronics

G3VM-2

DigiKey Part Number
Z150-ND
Manufacturer
Manufacturer Product Number
G3VM-2
Description
SSR RELAY SPST-NO 120MA 0-350V
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Mounting Type
Through Hole
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, DC
Voltage - Input
1.15VDC
Voltage - Load
0 V ~ 350 V
Load Current
120 mA
On-State Resistance (Max)
35 Ohms
Termination Style
PC Pin
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
4-DIP
Approval Agency
-
Grade
-
Qualification
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes