MFR Recommended




G2R-2A4-H DC5 | |
|---|---|
DigiKey Part Number | 39-G2R-2A4-HDC5-ND |
Manufacturer | |
Manufacturer Product Number | G2R-2A4-H DC5 |
Description | RELAY GEN PURPOSE DPST 3A 5V |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 3.5 VDC |
Packaging Tray | Must Release Voltage 0.75 VDC |
Part Status Obsolete | Operate Time 15 ms |
Mounting Type | Release Time 5 ms |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form DPST-NO (2 Form A) | Contact Material Silver Alloy |
Contact Rating (Current) 3 A | Approval Agency CSA, TUV, UR, VDE |
Switching Voltage 380VAC, 125VDC - Max | Relay Type |
Load - Max Switching 1140VA, 375W | Coil Resistance 70 Ohms |
Coil Current 71.4 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G2RL-2A4 DC5 | Omron Electronics Inc-EMC Div | 50 | 39-G2RL-2A4DC5-ND | €4.17000 | MFR Recommended |


