



G2R-2A4-AC220 | |
|---|---|
DigiKey Part Number | Z11605-ND |
Manufacturer | |
Manufacturer Product Number | G2R-2A4-AC220 |
Description | RELAY GEN PURPOSE DPST 4A 220V |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 220VAC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 176 VAC |
Packaging Tray | Must Release Voltage 66 VAC |
Part Status Obsolete | Operate Time 15 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form DPST-NO (2 Form A) | Contact Material Silver Alloy |
Contact Rating (Current) 4 A | Approval Agency CSA, TUV, UR, VDE |
Switching Voltage 380VAC, 125VDC - Max | Relay Type |
Load - Max Switching 1520VA, 500W | Coil Resistance 25 kOhms |
Coil Current 4.1 mA | Base Product Number |
Coil Type Non Latching |

