General Purpose Relay DPST-NO (2 Form A) 5VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G2R-2A DC5

DigiKey Part Number
G2R-2A-DC5-ND
Manufacturer
Manufacturer Product Number
G2R-2A DC5
Description
RELAY GENERAL PURPOSE DPST 5A 5V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPST-NO (2 Form A) 5VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
G2R-2A DC5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
DPST-NO (2 Form A)
Contact Rating (Current)
5 A
Switching Voltage
380VAC, 125VDC - Max
Load - Max Switching
1900VA, 625W
Coil Current
106 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Flux Protection
Must Operate Voltage
3.5 VDC
Must Release Voltage
0.75 VDC
Operate Time
15 ms
Release Time
5 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver (Ag), Gold (Au)
Approval Agency
CSA, TUV, UR, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
47 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€5.58000€5.58
10€4.96700€49.67
25€4.74320€118.58
50€4.58060€229.03
100€4.42350€442.35
300€4.18517€1,255.55
500€4.07872€2,039.36
1.000€3.93849€3,938.49
Manufacturers Standard Package
Unit Price without VAT:€5.58000
Unit Price with VAT:€6.69600