



G2R-2 DC110 | |
|---|---|
DigiKey Part Number | 39-G2R-2DC110-ND |
Manufacturer | |
Manufacturer Product Number | G2R-2 DC110 |
Description | RELAY GEN PURPOSE DPDT 5A 110V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 110VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G2R-2 DC110 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 380VAC, 125VDC - Max | |
Load - Max Switching | 1900VA, 625W | |
Coil Current | 4.8 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | - | |
Must Operate Voltage | 77 VDC | |
Must Release Voltage | 16.5 VDC | |
Operate Time | 15 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Alloy | |
Approval Agency | CSA, TUV, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 22.9 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €17.28000 | €17.28 |
| 10 | €15.38900 | €153.89 |
| 25 | €14.69520 | €367.38 |
| 50 | €14.19040 | €709.52 |
| 100 | €13.70290 | €1,370.29 |
| 300 | €12.96380 | €3,889.14 |
| 500 | €12.63362 | €6,316.81 |
| Unit Price without VAT: | €17.28000 |
|---|---|
| Unit Price with VAT: | €20.73600 |

