



G2R-1A4-ASI-DC24 | |
|---|---|
DigiKey Part Number | Z12303-ND |
Manufacturer | |
Manufacturer Product Number | G2R-1A4-ASI-DC24 |
Description | RELAY GEN PURPOSE SPST 8A 24V |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 8 A | |
Switching Voltage | 380VAC, 125VDC - Max | |
Load - Max Switching | 3040VA, 1000W | |
Coil Current | 21.8 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 16.8 VDC | |
Must Release Voltage | 3.6 VDC | |
Operate Time | 15 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Alloy | |
Approval Agency | CSA, TUV, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 1.1 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.48000 | €6.48 |
| 10 | €5.78000 | €57.80 |
| 25 | €5.52000 | €138.00 |
| 50 | €5.33060 | €266.53 |
| Unit Price without VAT: | €6.48000 |
|---|---|
| Unit Price with VAT: | €7.77600 |

