




G2R-1A4 AC120 | |
|---|---|
DigiKey Part Number | 39-G2R-1A4AC120-ND |
Manufacturer | |
Manufacturer Product Number | G2R-1A4 AC120 |
Description | RELAY GEN PURPOSE SPST 8A 120V |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 120VAC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 96 VAC |
Packaging Tray | Must Release Voltage 36 VAC |
Part Status Obsolete | Operate Time 15 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Alloy |
Contact Rating (Current) 8 A | Approval Agency CSA, TUV, UR, VDE |
Switching Voltage 380VAC, 125VDC - Max | Relay Type |
Load - Max Switching 3040VA, 1000W | Coil Resistance 6.5 kOhms |
Coil Current 7.5 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.43000 | €9.43 |
| 10 | €8.39800 | €83.98 |
| 25 | €8.01960 | €200.49 |
| 50 | €7.74460 | €387.23 |
| Unit Price without VAT: | €9.43000 |
|---|---|
| Unit Price with VAT: | €11.31600 |

