



G2R-1A-E AC100/(110) | |
|---|---|
DigiKey Part Number | 39-G2R-1A-EAC100/(110)-ND |
Manufacturer | |
Manufacturer Product Number | G2R-1A-E AC100/(110) |
Description | RELAY GEN PURPOSE SPST 16A 110V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 110VAC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G2R-1A-E AC100/(110) Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Must Operate Voltage 88 VAC |
Packaging Tray | Must Release Voltage 33 VAC |
Part Status Active | Operate Time 15 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Alloy |
Contact Rating (Current) 16 A | Approval Agency CSA, TUV, UR, VDE |
Switching Voltage 380VAC, 125VDC - Max | Relay Type |
Load - Max Switching 6080VA, 2000W | Coil Resistance 4.6 kOhms |
Coil Current 10.6 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.65000 | €9.65 |
| 10 | €8.60400 | €86.04 |
| 25 | €8.21600 | €205.40 |
| 50 | €7.93400 | €396.70 |
| 100 | €7.66170 | €766.17 |
| 300 | €7.24867 | €2,174.60 |
| 500 | €7.06418 | €3,532.09 |
| 1.000 | €6.82118 | €6,821.18 |
| Unit Price without VAT: | €9.65000 |
|---|---|
| Unit Price with VAT: | €11.58000 |

