
D2VW-01-1M | |
|---|---|
DigiKey Part Number | Z12273-ND |
Manufacturer | |
Manufacturer Product Number | D2VW-01-1M |
Description | SWITCH SNAP ACT SPDT 0.1A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | D2VW-01-1M Models |
Category | Termination Style Wire Leads |
Manufacturer Omron Electronics Inc-EMC Div | Ingress Protection IP67 - Dust Tight, Waterproof |
Series | Operating Force 200gf |
Packaging Bulk | Release Force 30gf |
Part Status Active | Operating Position 0.579" (14.7mm) |
Circuit SPDT | Pretravel 0.047" (1.2mm) |
Switch Function On-Mom | Differential Travel 0.016" (0.4mm) |
Current Rating (Amps) 100mA (AC/DC) | Overtravel 0.040" (1.0mm) |
Voltage Rating - AC 125 V | Mechanical Life 10,000,000 Cycles |
Voltage Rating - DC 30 V | Electrical Life 1,000,000 Cycles |
Actuator Type Round (Pin Plunger) | Operating Temperature -40°C ~ 85°C |
Mounting Type Chassis Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €25.24000 | €25.24 |
| 10 | €20.89800 | €208.98 |
| 30 | €19.09767 | €572.93 |
| 50 | €18.31340 | €915.67 |
| 100 | €17.30000 | €1,730.00 |
| 250 | €16.04460 | €4,011.15 |
| 500 | €15.55954 | €7,779.77 |
| Unit Price without VAT: | €25.24000 |
|---|---|
| Unit Price with VAT: | €30.28800 |

