
D2F-L2-D | |
|---|---|
DigiKey Part Number | SW1147-ND |
Manufacturer | |
Manufacturer Product Number | D2F-L2-D |
Description | SWITCH SNAP ACTION SPDT 3A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | D2F-L2-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 3A (AC), 2A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
Ingress Protection | IP40 | |
Features | - | |
Operating Force | 80gf | |
Release Force | 5.099gf | |
Operating Position | 0.512" (13.0mm) | |
Pretravel | - | |
Differential Travel | 0.020" (0.5mm) | |
Overtravel | 0.022" (0.55mm) | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 30,000 Cycles | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.69000 | €3.69 |
| 10 | €3.62700 | €36.27 |
| 25 | €3.49800 | €87.45 |
| Unit Price without VAT: | €3.69000 |
|---|---|
| Unit Price with VAT: | €4.42800 |

