
B3W-9012-B2N | |
|---|---|
DigiKey Part Number | Z12929-ND |
Manufacturer | |
Manufacturer Product Number | B3W-9012-B2N |
Description | SWITCH TACTILE SPST-NO 0.05A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Outline 12.00mm x 12.00mm |
Series | Illumination Illuminated |
Packaging Bulk | Illumination Type, Color LED, Blue |
Part Status Active | Illumination Voltage (Nominal) 3.7 VDC |
Circuit SPST-NO | Operating Force 230gf |
Switch Function Off-Mom | Features Sealed - Fully |
Contact Rating @ Voltage 0.05A @ 24VDC | Operating Temperature -25°C ~ 70°C |
Actuator Type Square Button | Switch Travel 0.25mm |
Mounting Type | Mechanical Life 300,000 Cycles |
Actuator Height off PCB, Vertical 10.20mm | Base Product Number |
Actuator Orientation Top Actuated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B3W-9012-B1B | Omron Electronics Inc-EMC Div | 214 | Z12926-ND | €6.37000 | Parametric Equivalent |
| B3W-9012-B1N | Omron Electronics Inc-EMC Div | 277 | Z12927-ND | €6.38000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.03000 | €9.03 |
| 10 | €7.49200 | €74.92 |
| 25 | €6.94040 | €173.51 |
| 100 | €6.20560 | €620.56 |
| 300 | €5.71643 | €1,714.93 |
| 600 | €5.44998 | €3,269.99 |
| 1.200 | €5.21457 | €6,257.48 |
| Unit Price without VAT: | €9.03000 |
|---|---|
| Unit Price with VAT: | €10.83600 |

